The HFD4/12-S3R is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at 12VDC with a coil current of 11.67mA and a coil resistance of 1.028Kohm. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can switch up to 2A at 60W or 62.5VA. The relay is suitable for surface mount applications and has a termination style of J Legs. It has a relay construction of non-latching and an operate time of 3ms. The operating temperature range is from -40°C to 85°C.
Xiamen Hongfa Electroacoustic HFD4/12-S3R technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD4/12-S3R to view detailed technical specifications.
No datasheet is available for this part.