Signal Relay 24VDC 2A DPDT( (10mm 6.5mm 5.4mm)) THT
Xiamen Hongfa Electroacoustic HFD4/24 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.