Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HFD4/3-SR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |