The HFD4-V/12-LSR is a DPDT latching relay with a 12VDC coil voltage and 16.66mA coil current. It features a maximum pick-up voltage of 9.6VDC and a minimum dropout voltage of 1.2VDC. The relay can switch up to 60W of power at 425VAC or 600VDC. It has a surface mount package with 8 terminals and a gull wing termination style. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.66mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 425V |
| Maximum DC Switching Voltage | 600V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |