This SPST latching double coil relay has a contact arrangement of 1 Form A and a maximum switching current of 50A. It operates at a maximum switching voltage of 440VAC and a maximum switching power of 12.5kVA. The relay is designed for through-hole mounting and has a termination style of PC Pin. It features a latching double coil construction and a push-to-test button. The operating temperature range is from -40°C to 70°C.
Xiamen Hongfa Electroacoustic HFE10-2/12-HT-L2(339) technical specifications.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 125mA |
| Coil Resistance | 96Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 50A |
| Maximum Switching Power | 12.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Latching Double Coil |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFE10-2/12-HT-L2(339) to view detailed technical specifications.
No datasheet is available for this part.