This relay features a latching double coil construction and a SPST-NO contact arrangement. It operates at a DC coil voltage of 12VDC and a coil current of 25mA. The relay has a maximum switching power of 4kVA and a maximum switching current of 20A. It is designed for through hole mounting and has a termination style of PC pin. The operating temperature range is -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HFE20-1/12-1HT-L2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 25mA |
| Coil Resistance | 480Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 9.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFE20-1/12-1HT-L2 to view detailed technical specifications.
No datasheet is available for this part.