Power Relay 12VDC 30A SPDT(12.9x12x9.9)mm THT Automotive
Xiamen Hongfa Electroacoustic HFKC/012-ZST technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 47.24mA |
| Coil Resistance | 254Ohm |
| Maximum Pick-Up Voltage | 6.9VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum DC Switching Voltage | 16V |
| Maximum Switching Current | 30A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.