Power Relay 24VDC 100A SPST-NO(24x19x18.5)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 66.29mA |
| Coil Resistance | 362Ohm |
| Maximum Pick-Up Voltage | 13.9VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 75V |
| Maximum Switching Current | 100A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 5ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |