Xiamen Hongfa Electroacoustic HFKP/024-1Z6T technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 66.29mA |
| Coil Resistance | 362Ohm |
| Maximum Pick-Up Voltage | 13.9VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 75V |
| Maximum Switching Current | 30A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFKP/024-1Z6T to view detailed technical specifications.
No datasheet is available for this part.