The HFV16-P/12-HST is a non-latching SPST-NO relay with a contact arrangement of 1 Form A. It has a DC coil voltage of 12VDC and a maximum pick-up voltage of 7.2VDC. The relay has a minimum dropout voltage of 1.2VDC and operates at temperatures between -40°C and 125°C. It is constructed with a non-latching relay construction and has a coil suppression diode. The relay is mounted through a hole and has 8 terminals.
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HFV16-P/12-HST technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |