The HFV6-P/012ZS-T is a non-latching SPDT relay with a 1 Form C contact arrangement. It has a maximum switching voltage of 27V and a maximum switching current of 30A. The relay operates within a temperature range of -40°C to 125°C and is mounted through a hole. It has a coil resistance of 90 ohms and a coil current of 133.33mA, with a DC coil voltage of 12V.
Xiamen Hongfa Electroacoustic HFV6-P/012ZS-T technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 133.33mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 27V |
| Maximum Switching Current | 30A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFV6-P/012ZS-T to view detailed technical specifications.
No datasheet is available for this part.