The XC5204-6PG156I is a Field Programmable Gate Array from Xilinx. It has 156 terminals with a perpendicular terminal position and a JEDEC package code of S-CPGA-P156. The device measures 42.164mm in width and length. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 83MHz. The FPGA has 124 outputs and 124 inputs.
Sign in to ask questions about the Xilinx XC5204-6PG156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5204-6PG156I technical specifications.
| Number of Terminals | 156 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P156 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 156 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 124 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 124 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5204-6PG156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.