
The AC0603FR-101KL is a 1kR, 50V, 1% tolerance SMD/SMT chip resistor from Yageo. It has a 0603 case size with a height of 0.45mm, length of 1.6mm, and width of 0.8mm. The resistor operates between -55°C and 155°C and is packaged on a tape and reel. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
These are design resources that include the Yageo AC0603FR-101KL
A user's guide for the HV9901 Universal Relay Driver Reference Design, featuring energy monitoring and USB connectivity for universal relay control applications.
