
The AC0805FR-071ML is a 150V 1% SMD/SMT chip resistor from Yageo. It has a maximum power dissipation of 125mW and a resistance of 1MR. The resistor is packaged in a 0805 case and is lead free. It is rated for operation between -55°C and 155°C and is compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
These are design resources that include the Yageo AC0805FR-071ML
40W LED driver reference design using XDPL8105 and CDM10V, featuring isolated 0-10V dimming, 90-305V AC input, and high-precision primary-side constant current control.