
The AC0805JR-070RL is a 150V 5% SMD/SMT chip resistor from Yageo, featuring a moisture-resistant design compliant with automotive AEC-Q200 standards. It has a maximum power dissipation of 125mW and operates within a temperature range of -55°C to 155°C. The resistor is available in a 0805 package, suitable for surface mount applications, and is packaged on tape and reel.
Yageo AC0805JR-070RL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805JR-070RL to view detailed technical specifications.
No datasheet is available for this part.
