
Capacitor array, C-Array, featuring 4 isolated elements with a total capacitance of 0.1 µF (100nF). This surface mount component utilizes a ceramic dielectric with X7R characteristics, offering a wide operating temperature range from -55°C to 125°C. The array is housed in a 0612 (1632 metric) SMD package with a 10% tolerance and a 16V voltage rating. Constructed for reliability, it meets RoHS compliance and is supplied on tape and reel.
Sign in to ask questions about the Yageo CA0612KRX7R7BB104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CA0612KRX7R7BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CA |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0612KRX7R7BB104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
