
Surface mount ceramic capacitor with 2.2uF capacitance and 10V DC rating. Features X7R dielectric for stable performance across a -55°C to +125°C temperature range. Housed in a compact 0805 (2012 metric) case, this component is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
These are design resources that include the Yageo CC0805KKX7R6BB225
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
