Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
YAGEO
PHC1A-KIT
Datasheet
Yageo
PHC1A-KIT
Volume Production
Kit Res 1% 93 Values 50 Ea 0805
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Kit Res 1% 93 Values 50 Ea 0805
Package
0805
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0805
Features
Moisture Resistant
Mount
Surface Mount
Packaging
Bag
Series
RC
Tolerance
1%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account