Res Kit 1K-9.76K 1/8W 22800PCS
Checking distributor stock and pricing after the page loads.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Resistance | 1000R |
| Series | RC |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |