Yageo PHC6A-KIT technical specifications.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Resistance | 100000R |
| Series | RC |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo PHC6A-KIT to view detailed technical specifications.
No datasheet is available for this part.