
Yageo PHF2-KIT technical specifications.
| Features | Moisture Resistant |
| Mount | Surface Mount |
| Packaging | Bag |
| Series | RC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PHF2-KIT to view detailed technical specifications.
No datasheet is available for this part.
