Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
YAGEO
PHH2-KIT
Datasheet
Yageo
PHH2-KIT
Volume Production
RES KIT 10-97.6 1/10W 5650PCS
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
RES KIT 10-97.6 1/10W 5650PCS
Package
0603
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0603
Features
Moisture Resistant
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Bag
Series
RC
Tolerance
1%
DC Rated Voltage
50V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account