RES KIT 100K-1M 1/10W 5750PCS
Checking distributor stock and pricing after the page loads.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Resistance | 100000R |
| Series | RC |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
