
Yageo PHL2-KIT technical specifications.
| Package/Case | 100 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Series | RC |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo PHL2-KIT to view detailed technical specifications.
No datasheet is available for this part.
