Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
YAGEO
PHL3-KIT
Datasheet
Yageo
PHL3-KIT
Volume Production
RES KIT 1K-9.53K 1/16W 1650PCS
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
RES KIT 1K-9.53K 1/16W 1650PCS
Resistance
1000R
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Features
Moisture Resistant
Lead Free
Lead Free
Mount
Surface Mount
Resistance
1000R
Series
RC
Tolerance
1%
DC Rated Voltage
50V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account