
Surface mount resistor assortment featuring 0201 package size and 5% tolerance. This moisture-resistant component kit offers a range of values for development and prototyping applications. Ideal for creating custom circuits and testing various resistance requirements.
Sign in to ask questions about the Yageo RC0201-R-SKE24L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0201-R-SKE24L technical specifications.
| Package/Case | 0201 |
| Features | Moisture Resistant |
| Mount | Surface Mount |
| Series | RC |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0201-R-SKE24L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
