
SMD chip resistor with 13 kOhm resistance and 1% tolerance. Features a 100mW power rating and a 50V voltage rating. Constructed with thick film technology in a 0603 [1608 Metric] case size, offering moisture resistance and lead-free, RoHS compliant termination. Operating temperature range spans from -55°C to 155°C.
Yageo RC0603FR-0713KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 13kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0713KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
