
The Yageo RC0603FR-07143KL is a 50V thick film chip resistor with a resistance of 143kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This lead-free resistor is packaged in a 0603 case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 143kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Working Voltage | 75V |
| RoHS | Compliant |
These are design resources that include the Yageo RC0603FR-07143KL
User guide for the CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit, supporting BLDC, PMSM, and stepper motor control with integrated H-bridge drivers and current sensing.
