
General purpose SMD chip resistor featuring 1 Megaohm resistance with a 1% tolerance. This thick film component is rated for 100 mW power and a 75V voltage. Designed for high reliability applications, it operates across a wide temperature range of -55°C to +155°C. The 0603 [1608 Metric] case size offers compact surface-mount termination.
Yageo RC0603FR-071ML technical specifications.
| Application(s) | HIGH RELIABILITY |
| Capacitance | 1mF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Diameter | 10mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 75V |
| Weight | 0.000847oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-071ML to view detailed technical specifications.
No datasheet is available for this part.
