
SMD chip resistor featuring 24.3 kOhm resistance with a 1% tolerance. This general-purpose, thick-film component is housed in a 0603 [1608 Metric] case, measuring 1.6mm L x 0.8mm W x 0.45mm H. It offers a maximum power dissipation of 100mW and a voltage rating of 75V, operating across a temperature range of -55°C to +155°C. The resistor is moisture resistant and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0603FR-0724K3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 24.3kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0724K3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo RC0603FR-0724K3L
User manual for the Eval-M1-CM610N3 evaluation board, featuring the CIPOS Mini IPM IKCM10H60GA for 3-phase motor drive applications up to 750W.
