
SMD chip resistor with 510 kOhm resistance and 1% tolerance. Features a 100mW power rating and a 50V DC voltage rating. Constructed with thick film technology in a 0603 [1608 Metric] case size, measuring 1.6mm L x 0.8mm W x 0.45mm H. Operates across a temperature range of -55°C to 155°C and offers moisture resistance. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 510kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
These are design resources that include the Yageo RC0603FR-07510KL
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
