
SMD chip resistor featuring 5.6 kOhm resistance with a tight 1% tolerance. This general-purpose, thick-film resistor is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length and 0.8mm in width and depth. It offers a maximum power dissipation of 100mW and operates across a wide temperature range from -55°C to 155°C. The component is RoHS compliant and designed for surface-mount technology.
Yageo RC0603FR-075K6L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-075K6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
