
The RC22H series resistor from Yageo features a 50V DC rated voltage and 1% tolerance. It is available in a 0603 package, suitable for surface mount technology. The resistor operates within a temperature range of -55°C to 155°C. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Yageo RC0603FR-SKE24L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-SKE24L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| Series | RC22H |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-SKE24L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
