Surface mount fixed resistor featuring metal glaze/thick film technology. 1000 ohm resistance with a 1% tolerance. Rated for 0.125W power and 150V maximum operating voltage. Operating temperature range spans -55°C to 155°C. 2-terminal configuration in an 0805 package.
Yageo RC0805FR-071KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0805FR-071KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.