Yageo RS102 technical specifications.
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | RSF |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RS102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
