
This 350V through hole resistor features moisture resistant construction and lead free composition. It has a maximum power dissipation of 5W and a tolerance of 5%. The resistor is packaged individually in a bag.
Sign in to ask questions about the Yageo RS105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RS105 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RS105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
