
This 500V 10W through hole resistor features a 5% tolerance and is constructed with lead free materials. It is packaged in a bag and sold individually. The resistor is part of the SQP series and is resistant to moisture. It is suitable for use in a variety of applications where high voltage and power dissipation are required.
Sign in to ask questions about the Yageo RS110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RS110 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bag |
| Resistance | 3000R |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RS110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
