
This Yageo RS201 resistor features a flame retardant coating and is lead free. It has a maximum power dissipation of 1W and a resistance of 7500 ohms with a tolerance of 5%. The resistor is packaged in a bag and has a weight of 184 grams. It is suitable for use in through hole mounting applications.
Yageo RS201 technical specifications.
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bag |
| Resistance | 7500R |
| Series | RSF |
| Tolerance | 5% |
| DC Rated Voltage | 0uV |
| Weight | 184g |
| RoHS | Compliant |
Download the complete datasheet for Yageo RS201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
