Transformer, Split Bobbin Pwr; 6VA; Sec:0.200A; Pri:115V; Sec:28VCT; PC; 1.313In.W
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Height | 32.8mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Mount | PCB |
| Weight | 0.44lb |
| Width | 33.4mm |
| RoHS | Compliant |