The 74V1G70S is an industrial-grade buffer IC with a 5-pin LSSOP package, operating over a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2V. The IC has a propagation delay of 9.2ns and a maximum output current of 4μA. It is a single-function device with a load capacitance of 50pF and a Schmitt trigger input.
Stmicroelectronics 74V1G70S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | 74V |
| Propagation Delay (tpd) | 9.2 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 9.2 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74V1G70S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.