This 150pF ceramic capacitor from TDK has a 10V voltage rating and 10% tolerance. It is designed for surface mount applications and is available in a 0402 case size. The operating temperature range is -55°C to 125°C. The capacitor is packaged in tape and reel for easy handling and installation.
TDK C0402X7R1A151K technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0402X7R1A151K to view detailed technical specifications.
No datasheet is available for this part.