The 5CSEBA6U23I7 is a 672-terminal field-programmable gate array (FPGA) from Intel, featuring a supply voltage of 1.1V with a minimum and maximum rating of 1.07V and 1.13V, respectively. It has 145 outputs and 145 inputs. The FPGA is packaged in a S-PBGA-B672 package type, measuring 23mm in width and length. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Intel 5CSEBA6U23I7 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 145 |
| Number of Inputs | 145 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5CSEBA6U23I7 to view detailed technical specifications.
No datasheet is available for this part.