The CD12-E2GA222MYASA is a ceramic disc capacitor with a capacitance of 0.0022uF and a voltage rating of 250VAC. It has a tolerance of 20% and is suitable for use in applications where high voltage is required. The capacitor is designed for through hole mounting and has a radial termination style. It has a size of 11.5 X 7 and a terminal pitch of 10. The CD12-E2GA222MYASA is rated for operation between -25°C and 105°C and meets suppression class X1/Y1 standards.
TDK CD12-E2GA222MYASA technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | E |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.5 X 7mm |
| Terminal Pitch | 10mm |
| Microwave Application | No |
| Suppression Class | X1/Y1 |
| Special Features | High Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CD12-E2GA222MYASA to view detailed technical specifications.
No datasheet is available for this part.