
Specialty consumer circuit, a reset timer IC in a DFN package, features a 1.05mm width, 1.5mm length, and 0.6mm height for surface mounting. Operating within a 2V to 5.5V supply voltage range, it monitors a single voltage with reset threshold voltages from 300mV to 5.5V. This RoHS compliant component offers an active low reset and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SR1UARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SR1UARU technical specifications.
| Package/Case | DFN |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Type | Reset Timer |
| Weight | 0.000744oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SR1UARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
