The AMS1117 is a 3-terminal linear voltage regulator with an output current of up to 1A. It is packaged in a ROHS compliant, plastic SOT-223 package with 4 pins. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Monolithic Systems AMS1117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Monolithic Systems AMS1117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Advanced Monolithic Systems AMS1117
Bill of Materials for the A64-OLinuXino Revision E single-board computer, featuring 1GB DDR3 RAM, 16GB eMMC, Allwinner A64 SoC, and RTL8723BS WiFi/BT module.
Bill of materials for the A64-OLinuXino Rev E single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 4GB eMMC flash memory.
Bill of materials for the A64-OLinuXino Rev E single-board computer, featuring the Allwinner A64 processor, DDR3 RAM, Gigabit Ethernet, and power management ICs.
Bill of materials for the A64-OlinuXino Revision E, an industrial-grade single-board computer with 2GB DDR3 and 16GB eMMC based on the Allwinner A64 SoC.
Bill of Materials for the Olimex A64-OLinuXino Rev E industrial SBC, featuring the Allwinner A64 SoC, 2GB DDR3 RAM, 8GB eMMC, and Gigabit Ethernet connectivity.
Comprehensive bill of materials for the A64-OLinuXino Rev E single board computer, featuring the Allwinner A64 SoC, DDR3 RAM, and Gigabit Ethernet.