A64-OLinuXino Hardware Revision E Bill of Materials
Bill of materials for the A64-OLinuXino Rev E single-board computer, featuring the Allwinner A64 processor, DDR3 RAM, Gigabit Ethernet, and power management ICs.
Overview
This document provides a detailed component list for the A64-OLinuXino Revision E-1G0G hardware. The bill of materials specifies the Allwinner A64 processor as the central unit, supported by an X-Powers AXP803 power management IC and Samsung DDR3 memory. It includes primary networking components such as the Microchip KSZ9031RNXCC Gigabit Ethernet transceiver. The list covers passive components in various packages (0402, 0603, 0805, 1206), Sunlord power inductors, and multiple connector types including HDMI, USB, and Micro SD. It also notes optional/not-assembled parts for WiFi/Bluetooth (RTL8723BS), eMMC, and NAND flash storage.
Use Cases
- Sourcing components for A64-OLinuXino Rev E hardware production
- Prototyping embedded systems based on the Allwinner A64 architecture
- Identifying replacement parts for board repairs and maintenance
- Verification of component specifications for open-source hardware design
Topics
Referenced Parts
RTL8723BS
Realtek
NA(RTL8723BS(ComboModule))
K4B4G1646Q-HYK0
Samsung
K4B4G1646Q-HYK0(256Mx16_DDR3-1600_11-11-11)
KLMAG2GEND-B031
Samsung
NA(KLMAG2GEND-B031(FBGA153))
RCLAMP0524P
Semtech
NA(RCLAMP0524P(SLP2510P8))
SY6280AAC
Silergy
SY6280AAC(SOT23-5)
AXP803
X-Powers
AXP803(QFN68_8x8mm)
IRLML6402
Infineon Technologies
IRLML6402(SOT-23)
FSMD035
Polytronics Technology Corp.
FSMD035 FUSE-1206
SWPA3015S1R5NT
Sunlord
SWPA3015S1R5NT(1.5uH/2.30A/DCR<0.1R/CD32)
SWPA4018S1R5NT
Sunlord
SWPA4018S1R5NT(1.5uH/3.35A/DCR<0.1R/CD43)
WPM1481-6/TR
Will Semiconductor
WPM1481-6/TR(DFN2X2-6L)
| B4B-PH-K-S | JST | NA(B4B-PH-K-S) |
| W25Q128FVSIG | Winbond | NA(W25Q128FVSIG) |
| AMS1117 | Advanced Monolithic Systems | AMS1117(ADJ) |
| MT3608 | Aerosemi | MT3608(SOT23-6) |
| A64 | Allwinner Technology | AllWinner-A64(FBGA396) |
| KSZ9031RNXCC | Microchip | KSZ9031RNXCC(QFN48) |
| MT29F64G08CBABA-WP | Micron Technology | NA(MT29F64G08CBABA-WP(TSOP48)) |
| IT-1185AU2-160G-G-TR | ITT Cannon | IT-1185AU2-160G-G-TR |
| BSS138 | Onsemi | BSS138(SOT23-3) |
| RTL8723BS | Realtek | NA(RTL8723BS(ComboModule)) |
| K4B4G1646Q-HYK0 | Samsung | K4B4G1646Q-HYK0(256Mx16_DDR3-1600_11-11-11) |
| KLMAG2GEND-B031 | Samsung | NA(KLMAG2GEND-B031(FBGA153)) |
| RCLAMP0524P | Semtech | NA(RCLAMP0524P(SLP2510P8)) |
| SY6280AAC | Silergy | SY6280AAC(SOT23-5) |
| AXP803 | X-Powers | AXP803(QFN68_8x8mm) |
| IRLML6402 | Infineon Technologies | IRLML6402(SOT-23) |
| FSMD035 | Polytronics Technology Corp. | FSMD035 FUSE-1206 |
| SWPA3015S1R5NT | Sunlord | SWPA3015S1R5NT(1.5uH/2.30A/DCR<0.1R/CD32) |
| SWPA4018S1R5NT | Sunlord | SWPA4018S1R5NT(1.5uH/3.35A/DCR<0.1R/CD43) |
| WPM1481-6/TR | Will Semiconductor | WPM1481-6/TR(DFN2X2-6L) |