A 24-bit sigma-delta analog-to-digital converter provides low-noise measurement with an integrated programmable gain amplifier and 2.5 V reference. The device supports up to four differential or seven single-ended/pseudo-differential input channels and uses an SPI-compatible serial interface. Programmable output data rates span low-speed precision conversion through 19.2 kSPS operation. Integrated excitation currents, low-side power switches, and multiple power modes support sensor and industrial measurement designs over a −40 °C to +105 °C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7124-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 24bit |
| ADC architecture | Sigma-delta |
| Differential input channels | 4 |
| Single-ended or pseudo-differential input channels | 7 |
| Output data rate | 1.17 to 19200SPS |
| Programmable gain | 1 to 128V/V |
| Internal reference voltage | 2.5V |
| Digital interface | SPI-compatible serial interface |
| Analog supply voltage | 2.7 to 3.6V |
| Interface supply voltage | 1.65 to 3.6V |
| Operating temperature | -40 to 105°C |
| Package options | 24-lead TSSOP; 32-lead LFCSP |
Download the complete datasheet for Analog Devices AD7124-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7124-4
User guide for EVAL-AD7124-4ASDZ/8ASDZ boards evaluating AD7124-4/8 24-bit sigma-delta ADCs with on-board ADR4525 reference and ADP150 regulators.
Precision 0.1°C thermistor measurement system using AD7124-4/AD7124-8 24-bit sigma-delta ADCs and ADP150 LDO. Optimized for low-power, high-accuracy temperature sensing.
Isolated dual-channel temperature input design for PLC and DCS using the AD7124-4 ADC, featuring 2.5 kV isolation and support for thermocouple and RTD sensors.