High speed rail-to-rail voltage feedback amplifier provides 80 MHz small-signal bandwidth with low supply current for single-supply and dual-supply signal chains. The amplifier operates from 2.7 V to 12 V supplies and is unity-gain stable. Input common-mode range extends beyond the supply rails, and the output can swing close to either rail. The device supports industrial temperature operation from -40 °C to +85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 1 |
| Amplifier architecture | Voltage feedback |
| Small-signal bandwidth | 80MHz |
| Slew rate | 30V/µs |
| Supply voltage range | 2.7 to 12V |
| Supply current per amplifier | 800 maximumµA |
| Input common-mode range | Extends 200 mV beyond supply rails |
| Output swing headroom | 20 from either railmV |
| Settling time to 0.1% | 125ns |
| Input voltage noise density | 15nV/√Hz |
| Stability | Unity-gain stable |
| Operating temperature range | -40 to +85°C |
Download the complete datasheet for Analog Devices AD8031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8031
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.
18-bit, 1 MSPS multichannel data acquisition system using AD7982 ADC and AD8251 PGIA for industrial-level single-ended and differential signals.
Evaluation guide for EVAL-AD7091R-8ARDZ, supporting AD7091R-2/-4/-8 12-bit, 1 MSPS ADCs. Features on-board power management and ACE software compatibility for data analysis.
Evaluation board user guide for the AD7625 and AD7626 16-bit, 6/10 MSPS PulSAR ADCs, featuring signal conditioning, on-board references, and LVDS interface support.