Magnetic turn count sensor records rotations of an external magnetic field while power is removed. The device reports absolute position through an SPI interface after power-up and counts up to 46 turns. Angle measurement accuracy is ±0.25° in a perfect magnetic system, with a 100 kSPS measurement update rate. Operation uses a 3.3 V IC supply, supports a 1.7 V to 5 V SPI interface, and is specified for a −40°C to +150°C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADMT4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor type | Magnetic turn count sensor |
| Turn count detection range | 0 to 46turns |
| Digital output range | >16000degrees |
| Angle measurement accuracy | ±0.25 typicaldegrees |
| Measurement update rate | 100kSPS |
| IC supply voltage | 3.3V |
| SPI interface voltage | 1.7 to 5V |
| Magnetic field operating window | 16 to 31mT |
| Junction temperature range | -40 to +150°C |
| Package | 24-pin TSSOP |
| Angle noise, IIR filter disabled | 0.25degrees RMS |
| Angle noise, IIR filter enabled | 0.03degrees RMS |
| Internal temperature sensor accuracy | ±5°C |
| Internal temperature sensor resolution | ±0.07°C |
| Start-up time | 10ms |
| SPI interface | Supported |
Download the complete datasheet for Analog Devices ADMT4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADMT4000
Reference design for the ADMT4000 multiturn sensor featuring an integrated magnetic reset circuit, SPI interface, and LT3467-based voltage boost for GMR sensor recovery.
User guide for the ADMT4000DRV-SRC software package. Covers no-OS drivers, IIO frameworks, and example projects for ADMT4000 magnetic sensor evaluation on various platforms.
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.
User guide for the ADMAGB3476 magnet and ADMAGMECH04 shield designed for the ADMT4000 position sensor, featuring stray magnetic field protection and Samarium Cobalt magnets.