
2.5V fixed output voltage reference IC, offering 0.02% initial accuracy and ultra-low noise performance. Designed for operation with input voltages from 3V to 15V, this series reference IC provides a stable 2.5V output with a maximum output current of 10mA. It operates within a temperature range of -40°C to 125°C, consuming 950µA of supply current. The component is supplied in a compact R package, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR4525BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.02% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4525BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR4525BRZ
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
Evaluation board user guide for the AD5423 16-bit current and voltage output DAC with HART connectivity and ACE software control.
User guide for the EVAL-AD5761RSDZ evaluation board, featuring the AD5761R 16-bit serial input voltage output DAC with software control via the SDP platform.
